Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1879011-9

Res Metal Film 470 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R

$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879011-9.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-39.98%

CAD Models

Download TE Connectivity 1879011-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-XGNJ471Y
Res Thick Film 01005 470 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 470 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ511Y
Res Thick Film 01005 510 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 510 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 499 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 1879011-9 provided by its distributors.

Res Metal Film 470 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 2W, 470ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] SMF2470RJT Precision resistor, SMD
Resistor, Metal Film, Res 470 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF2470RJT
Thick Film Resistors - SMD 470 OHM 5%
SMF2 470R 5% Resistance Value: 470 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 470 Ω Metal Film Power Resistor 5 % | Part Number: SMF2470RJT | Internal Number: 1879011-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF2470RJT