TE Connectivity / AMP 9-1879011-2

Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879011-2.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

CAD Models

Download TE Connectivity / AMP 9-1879011-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 560 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 560 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivitySMF2560RJT
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP1879234-2
Fixed Resistor, Metal Film, 5W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
MulticompMCRE000134
Res General Purpose Thick Film 0201 560 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-1879011-2 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Thick Film Resistors - SMD SMF2 560R 1%
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 1 %, Metal Film, Resistance Class Up to 1kΩ, 560 Ω, 2 W, ±100 ppm/°C, CGS SM
Smf2 560R 1% |Cgs Te Connectivity SMF2560RFT
SMF2 560R 1% Resistance Value: 560 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 560 Ω Metal Film Power Resistor 1 % | Part Number: SMF2560RFT | Internal Number: 9-1879011-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF2560RFT