TE Connectivity SMF2560RJT

Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF2560RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+298%

CAD Models

Download TE Connectivity SMF2560RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity / AMP1879234-2
Fixed Resistor, Metal Film, 5W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP9-1879011-2
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Thick Film 0603 560 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 560 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
MulticompMCRE000134
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 560ohm, 25V, 1% +/-Tol, Surface Mount, 0201
PanasonicERJ-XGNJ511Y
Res Thick Film 01005 510 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 510 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0805B560RE
Res Thin Film 0805 560 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Res Thick Film 0201 562 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMF2560RJT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Chip Resistor 560Ω ±5% 2W ±100ppm/°C SMD 7.9mm L × 3.55mm H
SM Series 560 Ohm 5% 2 W ±100ppm/C° SMT Metal Film Resistor
Thick Film Resistors - SMD 560 OHM 5% 2W
SMF2 560R 5% Resistance Value: 560 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 560 Ω Metal Film Power Resistor 5 % | TE Connectivity |
RES, 560R, 5%, 2W, METAL FILM; Resistor Case Style: SMD; Resistance: 560ohm; Product Range: SMF Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 3.55mm; External Length / Height: 6.7mm; External Width: 4mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879011-1