TE Connectivity / AMP 1879234-2

Fixed Resistor, Metal Film, 5W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879234-2.

Official Datasheet13 years ago

Inventory History

3 month trend:
-63.39%

CAD Models

Download TE Connectivity / AMP 1879234-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySMF5510RJT
Fixed Resistor, Metal Film, 5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF2560RJT
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF5510RJT
Fixed Resistor, Metal Film, 5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP9-1879011-2
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Thick Film 0603 560 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 560 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
MulticompMCRE000134
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 560ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity / AMP 1879234-2 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 560ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Resistor, 560 Ohm 5% 5 W; |Te Connectivity Cgs SMF5560RJT
SMF5 560R 5% Resistance Value: 560 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 560 Ω Metal Film Power Resistor 5 % | Part Number: SMF5560RJT | Internal Number: 1879234-2 | TE Connectivity
RESISTOR, 560 OHM 5% 5 W; Power Rating:5W; Resistance:560ohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF5560RJT