TE Connectivity / AMP 9-1622824-7

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.9539V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1622824-7.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-7.73%

CAD Models

Download TE Connectivity / AMP 9-1622824-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1210 0.91 Ohm 1% 1W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-B2BFR91V
Res Thick Film 0612 0.91 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
2010 0.91 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-1622824-5
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.82ohm, 0.9055V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity / AMP 9-1622824-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.9539V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R91 0.01
910m¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*700¦Ìm
RL73H 3A R91 1% 1K RL Resistance Value: .91 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.91 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR91FTDF | Internal Number: 9-1622824-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR91FTDF