
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CPF0805B10K5E1 | 1,000 | 1K | Tape & Reel | ||||||||
| Heilind Asia | 9-1614892-6 | 0 | 18h | |||||||||
| Interstate Connecting Components | 9-1614892-6 | 0 | 23h | |||||||||
| Heilind Americas | 9-1614892-6 | 0 | 1d | |||||||||
| Onlinecomponents.com | CPF0805B10K5E1 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1614892-6.
Download TE Connectivity / AMP 9-1614892-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 9-1614892-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1614892-6.