TE Connectivity 6PCV-06-006

TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing: 9.53mm; No. of Rows: 1 Row;
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6PCV-06-006.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-15.68%

CAD Models

Download TE Connectivity 6PCV-06-006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity / AMP8-1437651-7
Barrier Strip 6 Positions 1 Row Tri-Barrier 22-12AWG 25A Current 300V Voltage Black PC Pins
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity / AMP1437653-1
Connector Barrier Terminal Block 6 Position 9.53mm Solder Straight Through Hole 25A
TE Connectivity / AMP5-1437655-6
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1437652-6
Conn Terminal Block 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact

Descriptions

Descriptions of TE Connectivity 6PCV-06-006 provided by its distributors.

TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 6 Positions, 22 AWG, 12 AWG, 10 A
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
6PCV-06-006=6PCV ASSEMBLY Number of Positions: 6 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 6 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 6PCV-06-006 | Internal Number: 9-1437652-5 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-06-006.
  • 9-1437652-5
  • 9-1437652-5 .