TE Connectivity / AMP 9-1415002-1

Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In
$ 11.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1415002-1.

Master Electronics

Datasheet4 pages9 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 9-1415002-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1419111-9
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE ConnectivityPT370110
PT Series Miniature Electromechanical Relay 3PDT 10A 110VDC 16133Ohm Socket
Schneider Electric782XBXM4L-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output

Descriptions

Descriptions of TE Connectivity / AMP 9-1415002-1 provided by its distributors.

Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
Industrial Relays (General Purpose)
TE Connectivity 9-1415002-1 功率继电器
RS APAC
RELAY GEN PURPOSE 3PDT 10A 230V
POWER RELAY, 3PDT, 10A, 240VAC, SOCKET; Contact Configuration: 3PDT; Coil Voltage: 230VAC; Contact Current: 10A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 19.465kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL
Switching Current A = 10 / Switching Capacity kVA = 2.4 / Switching Voltage - AC V = 400 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 230 / Length mm = 28 / Height mm = 29 / Contact Configuration = 3CO / Coil Type = AC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 370T30
  • PT370T30