Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT370110

Power Relay, 3Pdt, 10A, 240Vac, Socket; |Schrack Te Connectivity PT370110

$ 11.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT370110.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Newark

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity6-1419111-9
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive
TE Connectivity7-1419111-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay
PanasonicHC3-HL-DC110V
HC3 Relay (Plug-in w/ LED) discontinued
PanasonicHC3-H-DC24V-F
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Weidmuller8690080000
Power/Signal Relay, 3PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8690040000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Socket General Purpose Relay
Power Relay 125VDC 10A 3PDT(38.73x35.56x55.49)mm Socket
Weidmuller8690020000
Power/Signal Relay, 3PDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity7-1419111-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT (( 28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive

Descriptions

Descriptions of TE Connectivity PT370110 provided by its distributors.

Power Relay, 3Pdt, 10A, 240Vac, Socket; |Schrack Te Connectivity PT370110
PT Series Miniature Electromechanical Relay 3PDT 10A 110VDC 16133Ohm Socket
Avnet Japan
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 16133 Ω Coil Resistance, SCHRACK Miniature Relay PT
POWER RELAY, 3PDT, 10A, 240VAC, SOCKET; Contact Configuration: 3PDT; Coil Voltage: 110VDC; Contact Current: 10A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Termin
PT370110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370110 | Internal Number: 6-1419111-3 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419111-3
  • PT 370110