TE Connectivity / AMP 9-1393224-0

Electromechanical Relay SPST-NO 8A 48VDC 9.391KOhm Through Hole
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1393224-0.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.8
$ 3.292
Stock
1
19
Authorized Distributors
6
4
Coil Current
5 mA
5 mA
Coil Power
220 mW
220 mW
Coil Type
-
-
Coil Voltage (AC)
-
-
Coil Voltage (DC)
33.6 V
33.6 V
Contact Current Rating
8 A
8 A
Contact Voltage Rating (AC)
250 V
250 V
Contact Voltage Rating (DC)
-
-
Relay Type
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393224-3
Electromechanical Relay 48VDC 9.391KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity1-1416200-0
Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 262mW (Coil), 8A (Contact), Panel Mount
TE Connectivity1-1393217-1
General Purpose Relay, Re Series, Power, Non Latching, Spst-No, 48 Vdc, 6 A
TE Connectivity2-1393217-5
Power/Signal Relay, Spst, Momentary, 0.004A (Coil), 48Vdc (Coil), 200Mw (Coil), Dc Input, Ac
PanasonicJS1A-48V-F
JS Series 10 A SPST 48 V Through Hole Sealed Miniature Non-Polarized Power Relay
Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case

Descriptions

Descriptions of TE Connectivity / AMP 9-1393224-0 provided by its distributors.

Electromechanical Relay SPST-NO 8A 48VDC 9.391KOhm Through Hole
Cross Referenced to TE CONNECTIVITY CORP - Part AMP9-1393224-0
RY P&B Series General Purpose Power Relay RY533048
RY533048, TE CONNECTIVITY / POTTER-BRUMFIELD
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 9391 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY533048