TE Connectivity / AMP 9-1393127-4

Relay General Purpose Power; 25A; SPST-NO-DM; 110V DC Coil
$ 59.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1393127-4.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages9 years ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-26.13%

CAD Models

Download TE Connectivity / AMP 9-1393127-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP9-1393127-4
Relay General Purpose Power; 25A; SPST-NO-DM; 110V DC Coil
TE Connectivity / P&BPRD-3DH0-110
Electromechanical Relay 110VDC 6.05KOhm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
3Pst-No/Spst-Nc Qc 100Vdc |Omron Industrial Automation G7J-3A1B-T DC100
Power Relay 100VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket
Electromechanical Relay 3PST-NO/SPST-NC 25(NO)/8(NC)A 100/120VAC Bracket Mount
TE Connectivity / AMP9-1393127-5
Electromechanical Relay 12VDC 71Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of TE Connectivity / AMP 9-1393127-4 provided by its distributors.

Relay General Purpose Power; 25A; SPST-NO-DM; 110V DC Coil
AC/DC RoHS Compliant DC Not Applicable Power Relay 40ms -55C 2W 6.05kOhm
Electromechanical Relay SPST-NO-DM 25A 110VDC 6.05KOhm
POWER RELAY, SPST-NO, 110VDC, 25A, PANEL
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 0.02A (Coil), 110VDC (Coil), 2000mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
PRD-3DY0-110=PRD Number of Poles: 2 Coil Voltage Rating: 110 VDC 110 VDC Contact Current Rating: 25 A Contact Arrangement: 1 Form X, SPST-NO-DM Coil Resistance: 6050 Ω Definite Purpose Contactor | 2 110 VDC 25 A | Part Number: PRD-3DY0-110 | Internal Number: 9-1393127-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRD-3DY0-110
  • PRD3DY0-110