TE Connectivity / AMP 8-53419-1

Ring Tongue Terminal 14-16AWG Copper Natural 27.38mm Tin Lead Loose
$ 0.912
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-53419-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.912
$ 0.28
Stock
2,165
669,635
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-02-06
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-14R-C
CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
PanduitPN14-14R-C
Panduit PN14-14R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, 1/4 Stud, Blue, 100Pcs
TE Connectivity160136
TE 160136 Plasti-grip Terminal Ring M10 Stud Tin 16-14AWG Blue
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 8-53419-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Natural 27.38mm Tin Lead Loose
Radiation Resistant/Pre-Insulated Terminals & Splices
Terminals TERMI-PIDG PVF2 R 16-14 1/4
Ring Tongue; Connector Type:Ring Tongue; Stud/Tab Size:1/4; Wire Size (AWG):16-14; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
TERMINAL,PIDG PVF2 R 16-14 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Radiation Resistant C Rings/spade | Part Number: 8-53419-1 | Internal Number: 8-53419-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors