TE Connectivity / AMP 8-520264-1

8-520264-1, TE Connectivity / AMP Brand
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-520264-1.

IHS

Datasheet3 pages20 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+29.79%

Alternate Parts

Price @ 1000
$ 0.164
Stock
140,652
1,437,315
Authorized Distributors
1
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-520182-1
Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece
TE Connectivity / AMP8-520125-1
Quick Disconnect Terminal 14-16AWG F 21.7mm 8.5mm Tin Loose Piece
TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity640917-2
Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640925-1
TERMINAL RECEPTACLE, 22-18AWG, RED, FEMALE, INSULATED, TIN, FASTON 110 SERIES
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-520264-1 provided by its distributors.

8-520264-1, TE Connectivity / AMP Brand
Faston Terminals 250 ULTRA-FAST 22-18
CONN RECEPT FAST 18-22 AWG .250

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors