TE Connectivity / AMP 8-51864-1

Ring Tongue Terminal 14AWG 23.01mm 7.92mm Tin Loose Piece
$ 0.749
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-51864-1.

IHS

Technical Drawing2 pages15 years ago

TE Connectivity

Inventory History

3 month trend:
-4.60%

CAD Models

Download TE Connectivity / AMP 8-51864-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.643
Stock
22,810
124,349
Authorized Distributors
2
6
Gender
-
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Crimp
Insulation
Insulated
Insulated
Orientation
-
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Green

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-17
LTD Date2017-12-29

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK
TE Connectivity2-320563-4
Ring Tongue Terminal 14AWG Copper Blue/Green 28.96mm Tin Loose
TE Connectivity2-320564-2
Product Range:-; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-320564-2.

Descriptions

Descriptions of TE Connectivity / AMP 8-51864-1 provided by its distributors.

Ring Tongue Terminal 14AWG 23.01mm 7.92mm Tin Loose Piece
Ring Terminal, 2.15mm2
TERMINAL,PIDG R IR 14 6
Ring and Spade Tongue Terminals
CONN RING CIRC 14AWG #6 CRIMP
TERMINALPIDG R IR 14 6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors