Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 51864-8

Terminal, Ring Tongue, #6, Crimp, Green; |Te Connectivity Amp 51864-8
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-8.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

ShanghaiCT

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.90%

CAD Models

Download TE Connectivity 51864-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ T/R
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
TE Connectivity4-51864-1
Terminal, Ring Tongue; RING-041; Copper; 16-14 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity8-328996-1
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 51864-8 provided by its distributors.

Terminal, Ring Tongue, #6, Crimp, Green; |Te Connectivity Amp 51864-8
PIDG Ring Tongue Terminal 14AWG 23.01mm 7.92mm Tin Loose Piece
Insulated ring cable lug, 2.0-2.15 mm², AWG 14, 3.68 mm, M3.5, blue
Pre-insulated Diamond Grip Ring terminal
TERMINAL, RING TONGUE, M3.5, 14AWG
Electrical Connector Cylindrical
PIDG Terminals RING STUD 6 14AWG
Ring and Spade Tongue Terminals
TERMINAL,PIDG R IR 14 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 14 AWG Wire Size: 2.15 mm² Wire Size: 4234 CMA Stud Size: #6 M3.5 Ring Tongue 14 AWG 2.15 mm² 4234 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-8 | Internal Number: 51864-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-8 .