TE Connectivity / AMP 8-34163-1

Amp From Te Connectivity 8-34163-1 Terminal, Ring Tongue 5/16IN, Crimp Blue
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-34163-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.72%

CAD Models

Download TE Connectivity / AMP 8-34163-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWGCopper Blue 22.12mm Electro Tin InsulKrimp™ T/R
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire, Vinyl
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity / AMP8-34167-1
Spade Tongue Terminal 14-16AWG Copper Blue 23.37mm Tin Loose
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton

Descriptions

Descriptions of TE Connectivity / AMP 8-34163-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 8-34163-1 TERMINAL, RING TONGUE 5/16IN, CRIMP BLUE
Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin T/R
Terminals TERM PG R 16-14 5/16 TERM PG R 16-14 5/16
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE 5/16IN, CRIMP BLUE; TERMINAL, RING TONGUE 5/16IN, CRIMP BLUE; Connector Type:Ring Tongue; Series:Plasti-Grip; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.313"; Wire Size (AWG):16AWG to 14AWG; Contact Material:Copper
TERMINAL,PG R 16-14 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminals & Spade Lug | Part Number: 8-34163-1 | Internal Number: 8-34163-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors