TE Connectivity / AMP 8-327717-1

Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Loose Piece
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-327717-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity / AMP 8-327717-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity327735
Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin Loose Piece
TE Connectivity / AMP2-327735-1
Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-327735-1
TE Connectivity8-326861-1
Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red F 35.05mm Tin Perma-Seal™Carton
TE Connectivity2-321233-1
Fork Terminal, #8 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity / AMP 8-327717-1 provided by its distributors.

Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Loose Piece
PIDG RoHS Compliant 2008 Straight Spade Terminal Connector 16AWG 300V 0.105-0.140 (2.67mm-3.56mm)
Pidg Spd 22-16 Comm 22-18Mil 4/ Box |Amp Te Connectivity 8-327717-1
PIDG Terminals PIDG SPD 22-16 COMM
Ring and Spade Tongue Terminals
CONN SPADE TERM 16-22AWG #4 RED
PIDG SPD 22-16 COMM 22-18MIL 4 Ring & Spade Terminal Type: Spade Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Spade Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 8-327717-1 | Internal Number: 8-327717-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors