
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 8-2176305-7 | 0 | 3h | |||||||||
| Heilind Americas | 8-2176305-7 | 0 | 4h | |||||||||
| Sager Electronics | 8-2176305-7 | 0 | 5K | |||||||||
| Newark | RP73PF1E845RBTD | 0 | 5K | Tape & Reel | ||||||||
| Heilind Asia | 8-2176305-7 | 0 | 5K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176305-7.
Download TE Connectivity / AMP 8-2176305-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 8-2176305-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176305-7.