Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B845RE1

Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B845RE1.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0402B845RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.132
Stock
18,850
4,520
Authorized Distributors
6
6
Resistance
845 Ω
845 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB8450X
Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07845RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 845Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB9090X
Res Thin Film 0402 909 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2AEB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B866RE1
Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0402BRD07820RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 820Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B845RE1
Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B845RE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Chip Resistor 845Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm L × 300μm H
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 845OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 845R 0.1% 25PPM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 845Ohm ±25ppm/C
CPF 0402 845R 0.1% 25PPM 1K RL Resistance Value: 845 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 845 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B845RE1 | Internal Number: 4-1879214-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879214-0