TE Connectivity / AMP 8-2176231-1

Res Thick Film 2512 22K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176231-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 8-2176231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TNF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity352122KFT
RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
PanasonicERJ-U1TF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352122KFT
RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupAC2512FK-0722KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352220KFT
Res Thick Film 2512 20K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 8-2176231-1 provided by its distributors.

Res Thick Film 2512 22K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 22000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 22K Ω, 3 W, CGS 3522
Resistor, Thick Film, 22Kohm, 1%, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:22Kohm; Product Range:3522 Series; Voltage Rating:250V; Resistor Element Type:thick Film; Power Rating:3W; Resistance Tolerance:± 1% Rohs Compliant: Yes
3522 22K 1% 3W Resistance Value: 22K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Through-Hole Resistor | 22K Ω Thick Film Power Resistor 1 % | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352222KFT