TE Connectivity 352220KFT

Res Thick Film 2512 20K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352220KFT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-10.85%

CAD Models

Download TE Connectivity 352220KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TNF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity352120KFT
Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
1W Thick Film Resistors 300V ±1% ±100ppm/℃ 20kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352120KFT
Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 20000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0720KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 352220KFT provided by its distributors.

Res Thick Film 2512 20K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 20K, 1%, 3W, 2512, Thick Film; |Cgs Te Connectivity 352220KFT
3522 20 KOhm 1% 3 W Surface Mount Thick Film Resistor
3522 20K 1% 3W Resistance Value: 20K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 20K Ω Thick Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176231-0