TE Connectivity 352122KFT

RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352122KFT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.82%

CAD Models

Download TE Connectivity 352122KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TNF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF2202U
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352122KFT
RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
TE Connectivity352120KFT
Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity352120KFT
Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TNF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352122KFT provided by its distributors.

RES SMD 22K OHM 1% 2W 2512 / 22 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 22K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
Res High Power Thick Film 2512 22k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
TE CONNECTIVITY 352122KFT SMD Chip Resistor, 22 kohm, 250 V, 2512 [6432 Metric], 2 W,1%, 3520 Series
Fixed Resistor, Metal Glaze/thick Film, 2W, 22000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 22K, 1%, 2W, 2512, Thick Film; Resi |Cgs Te Connectivity 352122KFT
22KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
RES, 22K, 1%, 2W, 2512, THICK FILM; Resistance:22kohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521
3521 22K 1% 2W Resistance Value: 22K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 22K Ω Thick Film Power Resistor 1 % | Part Number: 352122KFT | Internal Number: 8-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176070-1