
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110620CT-ND | 961 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 8-2176092-7 | 0 | 23h | |||||||||
| Heilind Americas | 8-2176092-7 | 0 | 2h | |||||||||
| Heilind Asia | 8-2176092-7 | 0 | 17h | |||||||||
| Onlinecomponents.com | 8-2176092-7 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 8-2176092-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 8-2176092-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: