Yageo Group RT0805BRD076K34L

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.34kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD076K34L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-29.76%

CAD Models

Download Yageo Group RT0805BRD076K34L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.139
Stock
40,928
7,402
Authorized Distributors
6
1
Resistance
6.34 kΩ
6.34 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB6341V
Res Thin Film 0805 6.34K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB6191V
Res Thin Film 0805 6.19K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB6491V
Res Thin Film 0805 6.49K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRE076K04L
125mW Thin Film Resistor 150V ±50ppm/℃ ±0.1% 6.04kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRD076K34L provided by its distributors.

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.34kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 6.34kOhm ±25ppm/C
RT Series 0805 0.125 W 6.34 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
RES SMD 6.34K OHM 0.1% 1/8W 0805
SMD Resistor 0805 6.34KΩ ±0.1% 1/8W ±25ppm/℃
Res, 6K34, 0.1%, 0.125W, Thin Film, 0805; Resistance:6.34Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD076K34L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.