
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | H8470KBZA | 246 | 250 | 17h | ||||||||
| Heilind Asia | 8-1879642-2 | 0 | 18h | |||||||||
| Interstate Connecting Components | 8-1879642-2 | 0 | 1d | |||||||||
| Heilind Americas | 8-1879642-2 | 0 | 2h | |||||||||
| Onlinecomponents.com | 8-1879642-2 | 0 | 250 | Bulk |
Download TE Connectivity / AMP 8-1879642-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 8-1879642-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: