TE Connectivity / AMP 1-1879628-4

Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879628-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Master Electronics

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1879628-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622752-1
Fixed Resistor, Thin Film, 0.75W, 470000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879628-5
Fixed Resistor, Thin Film, 1W, 510000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F430K
Res Metal Film 430K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD511K
Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD499K
Fixed Resistor, Metal Film, 0.5W, 499000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD475K
Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 499000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 475000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 487000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD475K
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD432K
Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD499K
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879628-4 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 470K Ohm 1% 1W ±100ppm/°CConformalCoated AXL Bandoliered
H4P 470K 1% 100Ppm/ Box |Holsworthy Te Connectivity H4P470KFZA
470K¦¸ ¡À1% 1W ¡À100ppm/¡æ 10mm
THIN FILM RESISTORS-SMD H4P 470K
H4P 470K 1% 100PPM Resistance Value: 470K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 470K Ω Thin Film Precision Resistor 1 % | Part Number: H4P470KFZA | Internal Number: 1-1879628-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P470KFZA