TE Connectivity YR1B499KCC

R Series Axial Through Hole Fixed Resistor 499 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B499KCC.

JRH Electronics

Datasheet4 pages4 years ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.70%

CAD Models

Download TE Connectivity YR1B499KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE ConnectivityYR1B523KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 523KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B487KCC
Fixed Resistor, Thin Film, 0.25W, 487000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B511KCC
TE Connectivity 4-1676914-9 Metal Film Resistor Through Hole 0.1% 511K
Stackpole ElectronicsRNF14FTD499K
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18BBD511K
Res Metal Film 511K Ohm 0.1% 0.125W(1/8W) ±100ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsRNF12FTD499K
Fixed Resistor, Metal Film, 0.5W, 499000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B523KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 523KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 470000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNMF14FTD499K
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B499KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 499KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 499K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
YR1 0.1% 499K Resistance Value: 499K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 499K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B499KCC | Internal Number: 8-1879026-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879026-9