TE Connectivity / AMP 8-1879336-4

Res Thin Film 0603 1.69K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879336-4.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity / AMP 8-1879336-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP8-1879336-4
Res Thin Film 0603 1.69K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE071K69L
Res Thin Film 0603 1.69K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE071K8L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE071K6L
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP8-1879336-3
Res Thin Film 0603 1.65K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thin Film 0603 1.8K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-1879336-4 provided by its distributors.

Res Thin Film 0603 1.69K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 1690ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.69K Ω, Neohm CPF
RES, 1K69, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.69kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
RES, THIN FILM, 1.69 KOHM, 63mW, 1%; Rango de Producto:Serie CPF; Resistencia:1.69kohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 1%; Tensión Nominal:50V; Tipo de Resistencia:0603 [1608 Metric]
CPF 0603 1K69 1% 50PPM 1K RL Resistance Value: 1.69K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 1.69K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F1K69C1 | Internal Number: 8-1879336-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F1K69C1
  • CPF0603F1K69C1..