Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCT06030C1801FP500

Resistor, Thin Film, 0.1 W, 1 %, 50 Ppm, 1800 Ohm, Surface Mount, 0603, Chip, Rohs Compliant
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C1801FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+1.82%

CAD Models

Download Vishay MCT06030C1801FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.06
Stock
485,037
330,000
Authorized Distributors
6
3
Resistance
1.8 kΩ
1.8 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
110 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE071K8L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE071K69L
Res Thin Film 0603 1.69K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE071K62L
Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF1801V
Res Thick Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay MCT06030C1801FP500 provided by its distributors.

RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Res Thin Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 1.8 kΩ, 0.1 W, ±1 %, MCT06030C1801FP500
Chip Resistor, 1.8kΩ ±1% 125mW ±50ppm/°C 0603 SMD, 1.55mm × 850μm × 550μm
MCT 0603 Series 1.8 kO ±1% 0.125 W 0603 SMT Professional Thin Film Chip Resistor
Resistor Type = Thin Film / Resistance kOhm = 1.8 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = Automotive / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric