
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 8-1879264-2 | 0 | 10h | |||||||||
| Heilind Asia | 8-1879264-2 | 0 | 4h | |||||||||
| Heilind Americas | 8-1879264-2 | 0 | 11h | |||||||||
| Newark | RP73D2B121KBTG | 0 | 250 | Tape & Reel | ||||||||
| Onlinecomponents.com | 8-1879264-2 | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879264-2.
Download TE Connectivity / AMP 8-1879264-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 8-1879264-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879264-2.