What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-8AEB1213V

Res Thin Film 1206 121K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1213V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-4.82%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERA8AEB134V
Res Thin Film 1206 130K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07120KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 120kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07110KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07127KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 127kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB114V
Res Thin Film 1206 110K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB124V
Res Thin Film 1206 120K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-8AEB1213V provided by its distributors.

Res Thin Film 1206 121K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 121000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Thin Film Resistor, Chip, 1206, 1/4W, Rohs Compliant: Yes |Panasonic ERA8AEB1213V
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 121kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 121000½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 121K OHM 0.1% 1/4W 1206
RES, THIN FILM, 121K, 0.1%, 0.25W, 1206
Panasonic ERA8AEB1213V - High Precision Chip Resistors
RES, 121K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 121kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1213V