TE Connectivity / AMP 8-1879221-8

Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879221-8.

element14 APAC

Datasheet4 pages4 years ago

JRH Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 8-1879221-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP8-1879221-8
Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
Yageo GroupRT0603BRD0713R3L
Fixed Resistor, Thin Film, 0.1W, 13.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityRP73PF1J13R3BTDF
Res Thin Film 0603 13.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP8-1879221-9
Fixed Resistor, Thin Film, 0.063W, 13.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0713RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0713R7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13.7Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 8-1879221-8 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
Fixed Resistor, Thin Film, 0.063W, 13.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 13.3 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Thin Film Resistors-SMD CPF 0603 13R3 0.1% 25PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 13.3 Ω, Neohm CPF
Special Order: CPF 0603 13R3 0.1% 25PPM 1K RL Resistance Value: 13.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 13.3 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B13R3E1 | Internal Number: 8-1879221-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B13R3E1