TE Connectivity RP73PF1J13R3BTDF

Res Thin Film 0603 13.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J13R3BTDF.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP8-1879221-8
Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
TE Connectivity / AMP8-1879221-8
Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
Yageo GroupRT0603BRD0713R3L
Fixed Resistor, Thin Film, 0.1W, 13.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP8-1879221-9
Fixed Resistor, Thin Film, 0.063W, 13.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0713RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0713R7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13.7Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RP73PF1J13R3BTDF provided by its distributors.

Res Thin Film 0603 13.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 35.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 13.3OHM +/-0.1% 0.166W +/-25PPM/DEGC
13.3 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .166 W, ±25 ppm/°C, Solder
RESISTOR, 0603, 0.17W, 13R3, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:13.3ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 13R3 0.1% 25PPM 1K RL Resistance Value: 13.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 13.3 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J13R3BTDF | Internal Number: 3-1625867-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625867-3