
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | ROX2SJ200K | 6,000 | 1K | |||||||||
| Onlinecomponents.com | ROX2SJ200K | 6,000 | 1K | Bulk | ||||||||
| Powell Electronics | 8-1625890-5 | 1,980 | 1K | 13h | ||||||||
| Verical | 8-1625890-5 | 3,000 | 1K | |||||||||
| JRH Electronics | 8-1625890-5 | 3,000 | 1K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1625890-5.
Download TE Connectivity / AMP 8-1625890-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 8-1625890-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1625890-5.