TE Connectivity / AMP 4-1879351-5

Fixed Resistor, Metal Film, 1W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879351-5.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.33%

CAD Models

Download TE Connectivity / AMP 4-1879351-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP4-1879355-1
Fixed Resistor, Metal Film, 3W, 200000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-4
Fixed Resistor, Metal Film, 1W, 180000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-1
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.5W 1/2W
TE Connectivity / AMP4-1879355-1
Fixed Resistor, Metal Film, 3W, 200000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-1
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-2
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT200K
Res Carbon Film 200K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-200K
General Type Carbon Film Resistor 200kOhm 1/4W 5% Axial T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879351-5 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 200000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 200K AMMO
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 200K Ω, 1 W, Neohm RR
RR01 5% 200K AMMO Resistance Value: 200K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 200K Ω Metal Film Power Resistor 5 % | Part Number: RR01J200KTB | Internal Number: 4-1879351-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J200KTB