TE Connectivity / AMP 8-1589473-3

D-Subminiature Connector Strand Wire 0.304m 30AWG Rectangular 25 POS PL Crimp Package
$ 416.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1589473-3.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 8-1589473-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1589486-9
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-1589815-2
Conn D-Subminiature F 25 POS Solder RA SMD Package
TE Connectivity4-1589484-7
Rectangular Mil Spec Conn Stm025L4Kn Smt Conn |Nanonics Te Connectivity STM025L4KN
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT
TE Connectivity / AMP9-1589473-3
Cable Assembly Strand Wire 0.914m 30AWG Rectangular 25 POS PL Crimp Package
TE Connectivity3-1589455-3
Dualobe Cable Assembly 1-Row 25-Position Plug LCP 30-AWG 7 Strand Color Coded PTFE Wire 12-Inch
TE Connectivity / AMP1-1589455-4
D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity / AMP 8-1589473-3 provided by its distributors.

D-Subminiature Connector Strand Wire 0.304m 30AWG Rectangular 25 POS PL Crimp Package
25 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, PLUG, ROHS COMPLIANT
Stm025Pc2Dc012N = Wdualobe |Nanonics Te Connectivity STM025PC2DC012N
Cable Assembly D-Subminiature 25 Positions Plug 30AWG 12 Inch Length
Specialized Cables STM025PC2DC012N WDUALOBE
CABLE ASSY, WTB PLUG-FREE END, 304.8MM; Connector to Connector: Dualobe Plug to Free End; No. of Positions: 25Ways; Cable Length - Metric: 304.8mm; Cable Length - Imperial: 12"; Product Range: Dualobe Series; Jacket Colour: Mu

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1589473-3 .
  • STM025PC2DC012N