TE Connectivity / AMP 748565-1

Connector, Housing, Hd D Sub, Receptacle, 15 Position
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 748565-1.

IHS

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-89.83%

Alternate Parts

Price @ 1000
$ 2.24
Stock
3,159
140,274
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
3
Mount
Cable
Cable
Termination
Through Hole
Crimp
Contact Plating
Copper, Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 748565-1 provided by its distributors.

CONNECTOR, HOUSING, HD D SUB, RECEPTACLE, 15 POSITION
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB HD HOUSING RCPT 15POS
SOCKET, D HI DENSITY 15 WAY; No. of Contacts:15; Body Plating:Tin; Case Material:Steel; Contact Resistance:15mohm; DC Current Max:5A; Dielectric Strength VDC:1kV; Flammability Rating:UL94V-0; No. of Poles:15; No. of Ways:15; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Working Voltage:250V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7485651