
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RP73PF2A4K42BTDF | 644 | 1 | Cut Tape | ||||||||
| DigiKey | 1712-RP73PF2A4K42BTDFCT-ND | 201 | 1 | Cut Tape | ||||||||
| Heilind Asia | 7-2176092-4 | 0 | 10h | |||||||||
| Heilind Americas | 7-2176092-4 | 0 | 16h | |||||||||
| Interstate Connecting Components | 7-2176092-4 | 0 | 15h |
Download TE Connectivity / AMP 7-2176092-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 7-2176092-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: