
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNPW08054K42BEEA | 10,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-3806-1-ND | 4,332 | 1 | Cut Tape | ||||||||
| TTI | TNPW08054K42BEEA | 0 | 5K | Tape & Reel | 22h | |||||||
| Newark | TNPW08054K42BEEA | 0 | 5K | Tape & Reel | ||||||||
| New Yorker Electronics | TNPW08054K42BEEA | 0 | 5K | 4h |
Download Vishay TNPW08054K42BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW08054K42BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: