
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110601CT-ND | 211 | 1 | Cut Tape | ||||||||
| Newark | RP73PF2A4K02BTDF | 135 | 1 | Cut Tape | ||||||||
| Heilind Americas | 7-2176092-0 | 0 | 8h | |||||||||
| Heilind Asia | 7-2176092-0 | 0 | 1h | |||||||||
| Interstate Connecting Components | 7-2176092-0 | 0 | 7h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176092-0.
Download TE Connectivity / AMP 7-2176092-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-2176092-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176092-0.