TE Connectivity / AMP 6-1614892-1

Res Thin Film 0805 4.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614892-1.

Farnell

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1614892-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB4021V
Res Thin Film 0805 4.02K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD074K02L
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1614892-1
Res Thin Film 0805 4.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP7-2176092-0
Res Thin Film 0805 4.02K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP7-2176092-0
Res Thin Film 0805 4.02K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614892-1 provided by its distributors.

Res Thin Film 0805 4.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 4020Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0805
Resistor, 4K02, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:4.02kohm; Product Range:CPF Series; Voltage
4.02K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0805 4K02 0.1% 25PPM 1K RL Resistance Value: 4.02K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 4.02K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B4K02E1 | Internal Number: 6-1614892-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B4K02E1