TE Connectivity / AMP 7-1879334-7

Surface Mount Chip Resistor, Thin Film, Cpf Series, 12.4 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879334-7.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Upverter

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.20%

CAD Models

Download TE Connectivity / AMP 7-1879334-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP7-1879334-7
Surface Mount Chip Resistor, Thin Film, Cpf Series, 12.4 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
Yageo GroupRT0603FRE0712R1L
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0712RL
Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0713RL
Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF12R4V
Res Thick Film 0603 12.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1879334-7 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Cpf Series, 12.4 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
Fixed Resistor, Thin Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 12.4 OHM 1% 1/16W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thin Film, Resistance Class Up to 1kΩ, 12.4 Ω, Neohm CPF
RESISTOR, 0603, 12R4 1% 50PPM; Power Rating:0.063W; Resistance:12.4ohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F12R4C1