Multicomp MCRE000121

Res General Purpose Thick Film 0201 160 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Production

Price and Stock

DistributorSKUMinPkg
NewarkMCRE000121015KCut Tape
FarnellMCRE000121010Cut Tape
8h
element14 APACMCRE000121010Cut Tape
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRE000121.

IHS

Datasheet8 pages19 years ago

Newark

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCRE000121 provided by its distributors.

Res General Purpose Thick Film 0201 160 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, 160R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 160ohm; Product Range: MCRE Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolera
Res, Thick Film, 160R, 1%, 0.05W, 0201; Rango De Producto:Serie Mcre; Resistencia:160Ohm; Potencia Nominal:50Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:25V; Tipo De Resistencia:0201 [0603 Metric] |Multicomp Pro MCRE000121

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRE000121.