
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138731CT-ND | 450 | 1 | Cut Tape | ||||||||
| Heilind Americas | 7-1879233-1 | 0 | 22h | |||||||||
| Interstate Connecting Components | 7-1879233-1 | 0 | 20h | |||||||||
| Heilind Asia | 7-1879233-1 | 0 | 14h | |||||||||
| Onlinecomponents.com | 7-1879233-1 | 0 | 500 | Bulk |
Download TE Connectivity / AMP 7-1879233-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-1879233-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: