TE Connectivity / AMP 7-1617598-5

Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
$ 70.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1617598-5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 7-1617598-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
TE Connectivity1-1617121-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
TE Connectivity1-1617146-8
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1617159-5
General Purpose Relays SMGAD-5 = SMGD .100 GRID SURFA
Teledyne RelaysRF300-5
RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 5 VDC (NOM.), PC BOARD
Teledyne Relays172-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay

Descriptions

Descriptions of TE Connectivity / AMP 7-1617598-5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
General Purpose Relays PRMAPD-5X=RELAY
Signal Relay 5VDC 1A DPDT( (9.4mm 10.29mm 7.11mm)) THT
Prmapd-5X=Relay/ Pkg |Cii Te Connectivity PRMAPD-5X
RELAY GENERAL PURPOSE DPDT 1A 5V
Military/Aerospace High Performance Relays
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 5VDC, THT; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: -; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1617598-5 .
  • PRMAPD-5X
  • PRMAPD5X