
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A114314-ND | 693 | 20K | Bulk | ||||||||
| Heilind Americas | 66107-1 | 0 | 2h | |||||||||
| Heilind Asia | 66107-1 | 0 | 3d | |||||||||
| Interstate Connecting Components | 66107-1 | 0 | 1h | |||||||||
| Sager Electronics | 66107-1 | 0 | 20K | Bulk |
Download TE Connectivity / AMP 66107-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 66107-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: