
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 650870-5 | 84 | 140 | |||||||||
| Onlinecomponents.com | 650870-5 | 84 | 140 | Bulk | ||||||||
| Interstate Connecting Components | 650870-5 | 0 | 21h | |||||||||
| Heilind Asia | 650870-5 | 0 | 15h | |||||||||
| Heilind Americas | 650870-5 | 0 | 23h |
Download TE Connectivity / AMP 650870-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 650870-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: