What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5650870-5

Din 41612 Connector, Receptacle, 64Pos; |Amp Te Connectivity 5650870-5
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650870-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet6 pages10 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.91%

CAD Models

Download TE Connectivity 5650870-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 5.079
Stock
78,434
4,116
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
3
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5650897-4
Connector, Din 41612, Rcpt, 64Pos, 2Row; |Amp Te Connectivity 5650897-4
TE Connectivity5650408-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09732646801
HARTING DIN41612European connector, Rtype, 64road, 3line, Mother seat, Welding termination
TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An

Descriptions

Descriptions of TE Connectivity 5650870-5 provided by its distributors.

Din 41612 Connector, Receptacle, 64Pos; |Amp Te Connectivity 5650870-5
Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole Package
DIN 41612 CONNECTOR, RECEPTICLE, 64 POSITION
Plugin Board-to-Board and Backplane Connector ROHS
DIN 41612 Connectors Type R Receptacle 64 Position
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 CONNECTOR, RECEPTACLE, 64POS; Series:Type R; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + c; Contact Termination:Through Hole Right Angle; Contact Material:Copper Alloy
ASSEMBLY,RECEPTACLE,EURO,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650870-5 | Internal Number: 5650870-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650870-5 .