TE Connectivity / AMP 644463-6

Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 644463-6.

IHS

Datasheet1 page7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 644463-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
Stock
1,280
48,605
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-6
MTA-156 CONNECTOR TIN, 06P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640599-6
TE Connectivity3-640431-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644461-6
Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity / AMP3-644466-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 644463-6 provided by its distributors.

Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings CLOSED WITH TABS 6P Red 22 AWG
06P MTA156 CONN ASSY 22AWG RED, 644463-6
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6444636