
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-644463-6 | 640 | 250 | |||||||||
| Onlinecomponents.com | 3-644463-6 | 640 | 250 | Bulk | ||||||||
| Verical | 3-644463-6 | 500 | 250 | |||||||||
| Powell Electronics | 3-644463-6 | 9,240 | 1K | 29m | ||||||||
| JRH Electronics | 3-644463-6 | 640 | 250 | 10h |
Download TE Connectivity 3-644463-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-644463-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: